
Z0110MN 5AA4 | |
|---|---|
DigiKey Part Number | 497-9044-2-ND - Tape & Reel (TR) 497-9044-1-ND - Cut Tape (CT) 497-9044-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Z0110MN 5AA4 |
Description | TRIAC 600V 1A SOT223 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Standard 600 V 1 A Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | Z0110MN 5AA4 Models |
Category | Current - Gate Trigger (Igt) (Max) 25 mA |
Manufacturer STMicroelectronics | Current - Hold (Ih) (Max) 25 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Triac Type Standard | Mounting Type Surface Mount |
Voltage - Off State 600 V | Package / Case TO-261-4, TO-261AA |
Current - On State (It (RMS)) (Max) 1 A | Supplier Device Package SOT-223 |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 8A, 8.5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L0107MTRP | Littelfuse Inc. | 1 706 | L0107MTRPCT-ND | 28,35000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 7,28600 Kč | 72,86 Kč |
| 100 | 4,63430 Kč | 463,43 Kč |
| 500 | 3,48692 Kč | 1 743,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,11589 Kč | 3 115,89 Kč |
| 2 000 | 2,80345 Kč | 5 606,90 Kč |
| 3 000 | 2,64407 Kč | 7 932,21 Kč |
| 5 000 | 2,46479 Kč | 12 323,95 Kč |
| 7 000 | 2,35859 Kč | 16 510,13 Kč |
| 10 000 | 2,25531 Kč | 22 553,10 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |

