TRIAC Logic - Sensitive Gate 600 V 1 A Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z0103MA 5AL2

DigiKey Part Number
497-4682-2-ND - Tape & Reel (TR)
497-4682-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
Z0103MA 5AL2
Description
TRIAC SENS GATE 600V 1A TO92-3
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
TRIAC Logic - Sensitive Gate 600 V 1 A Through Hole TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
Z0103MA 5AL2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Gate Trigger (Igt) (Max)
3 mA
Manufacturer
STMicroelectronics
Current - Hold (Ih) (Max)
7 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Configuration
Single
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
Triac Type
Logic - Sensitive Gate
Mounting Type
Through Hole
Voltage - Off State
600 V
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Current - On State (It (RMS)) (Max)
1 A
Supplier Device Package
TO-92-3
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Base Product Number
Current - Non Rep. Surge 50, 60Hz (Itsm)
8A, 8.5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 303
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
110,50000 Kč10,50 Kč
106,48800 Kč64,88 Kč
1004,11140 Kč411,14 Kč
5003,07998 Kč1 539,99 Kč
1 0002,74675 Kč2 746,75 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0002,46590 Kč4 931,80 Kč
4 0002,22941 Kč8 917,64 Kč
6 0002,10883 Kč12 652,98 Kč
10 0001,97325 Kč19 732,50 Kč
14 0001,89294 Kč26 501,16 Kč
20 0001,81487 Kč36 297,40 Kč
Manufacturers Standard Package
Unit Price without VAT:10,50000 Kč
Unit Price with VAT:12,70500 Kč