
Z0103MA 2AL2 | |
|---|---|
DigiKey Part Number | 497-3323-1-ND - Cut Tape (CT) 497-3323-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | Z0103MA 2AL2 |
Description | TRIAC SENS GATE 600V 1A TO92-3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 600 V 1 A Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | Z0103MA 2AL2 Models |
Category | Current - Gate Trigger (Igt) (Max) 3 mA |
Manufacturer STMicroelectronics | Current - Hold (Ih) (Max) 7 mA |
Packaging Cut Tape (CT) Tape & Box (TB) | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Triac Type Logic - Sensitive Gate | Mounting Type Through Hole |
Voltage - Off State 600 V | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Current - On State (It (RMS)) (Max) 1 A | Supplier Device Package TO-92-3 |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 8A, 8.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 8,50400 Kč | 85,04 Kč |
| 100 | 5,44060 Kč | 544,06 Kč |
| 500 | 4,11560 Kč | 2 057,80 Kč |
| 1 000 | 3,68788 Kč | 3 687,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,32777 Kč | 6 655,54 Kč |
| 4 000 | 3,02450 Kč | 12 098,00 Kč |
| 6 000 | 2,86994 Kč | 17 219,64 Kč |
| 10 000 | 2,69621 Kč | 26 962,10 Kč |
| 14 000 | 2,59330 Kč | 36 306,20 Kč |
| 20 000 | 2,49326 Kč | 49 865,20 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |

