TESEO-LIV4F Global Navigation Satellite System (GNSS) Wireless (RF/RFID) Discovery Platform Evaluation Expansion Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

X-STM32MP-GNSS2

DigiKey Part Number
497-X-STM32MP-GNSS2-ND
Manufacturer
Manufacturer Product Number
X-STM32MP-GNSS2
Description
STM32MP EXPANSION BOARD FOR LOW
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
TESEO-LIV4F Global Navigation Satellite System (GNSS) Wireless (RF/RFID) Discovery Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Wireless (RF/RFID)
Manufacturer
STMicroelectronics
Function
Global Navigation Satellite System (GNSS)
Series
Utilized IC / Part
TESEO-LIV4F
Packaging
Bulk
Contents
Board(s)
Part Status
Active
Interconnect System
Raspberry Pi HAT (40 pin)
Platform
Discovery
Secondary Attributes
I2C Interface(s)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:20
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 653,31000 Kč2 653,31 Kč
Manufacturers Standard Package
Unit Price without VAT:2 653,31000 Kč
Unit Price with VAT:3 210,50510 Kč