
X-NUCLEO-S2868A2 | |
|---|---|
DigiKey Part Number | 497-X-NUCLEO-S2868A2-ND |
Manufacturer | |
Manufacturer Product Number | X-NUCLEO-S2868A2 |
Description | SUB-1 GHZ 868 MHZ RF EXPANSION S |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | S2-LP Transceiver Wireless (RF/RFID) Nucleo Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Nucleo | |
Type | Wireless (RF/RFID) | |
Function | Transceiver | |
Utilized IC / Part | S2-LP | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Bulk: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 633,51000 Kč | 633,51 Kč |
| Unit Price without VAT: | 633,51000 Kč |
|---|---|
| Unit Price with VAT: | 766,54710 Kč |


