
X-NUCLEO-OUT19A1 | |
|---|---|
DigiKey Part Number | 497-X-NUCLEO-OUT19A1-ND |
Manufacturer | |
Manufacturer Product Number | X-NUCLEO-OUT19A1 |
Description | NUCLEO BOARD IPS8160HQ-1 |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | IPS8160HQ-1 Driver Power Management Nucleo Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Nucleo | |
Type | Power Management | |
Function | Driver | |
Utilized IC / Part | IPS8160HQ-1 | |
Contents | Board(s) | |
Suggested Programming Environment | STM32Cube | |
Interconnect System | Arduino R3 Shield, ST Morpho | |
Note | - | |
Primary Attributes | 8-Channel (Octal) | |
Secondary Attributes | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 393,30000 Kč | 1 393,30 Kč |
| Unit Price without VAT: | 1 393,30000 Kč |
|---|---|
| Unit Price with VAT: | 1 685,89300 Kč |


