
X-NUCLEO-IKS01A2 | |
|---|---|
DigiKey Part Number | 497-16998-ND |
Manufacturer | |
Manufacturer Product Number | X-NUCLEO-IKS01A2 |
Description | NUCLEO BOARD MEMS/ENVIRO SENSOR |
Customer Reference | |
Detailed Description | HTS221, LPS22HB, LSM6DSL, LSM303AGR Accelerometer, Gyroscope, Humidity, Magnetometer, Pressure, Temperature Sensor Nucleo Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | Nucleo | |
Type | Sensor | |
Function | Accelerometer, Gyroscope, Humidity, Magnetometer, Pressure, Temperature | |
Utilized IC / Part | HTS221, LPS22HB, LSM6DSL, LSM303AGR | |
Contents | Board(s) | |
Interconnect System | Arduino R3 Shield, DIL24 | |
Note | - | |
Base Product Number |






