
X-NUCLEO-IHM13A1 | |
|---|---|
DigiKey Part Number | 497-17195-ND |
Manufacturer | |
Manufacturer Product Number | X-NUCLEO-IHM13A1 |
Description | NUCLEO BRD STSPIN250 MOTOR DRVR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | STSPIN250 Motor Controller/Driver Power Management Nucleo Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Nucleo | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Utilized IC / Part | STSPIN250 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Bulk: | 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 224,68000 Kč | 224,68 Kč |
| Unit Price without VAT: | 224,68000 Kč |
|---|---|
| Unit Price with VAT: | 271,86280 Kč |


