
X-NUCLEO-CCA02M2 | |
|---|---|
DigiKey Part Number | 497-X-NUCLEO-CCA02M2-ND |
Manufacturer | |
Manufacturer Product Number | X-NUCLEO-CCA02M2 |
Description | STM32 NUCLEO EXPANSION BOARDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MP34DT06J Microphone Audio Nucleo Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Type Audio |
Manufacturer STMicroelectronics | Function Microphone |
Packaging Bulk | Utilized IC / Part MP34DT06J |
Part Status Active | Contents Board(s) |
Platform Nucleo | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 559,39000 Kč | 559,39 Kč |
| Unit Price without VAT: | 559,39000 Kč |
|---|---|
| Unit Price with VAT: | 676,86190 Kč |









