VNS3NV04DP-E is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


STMicroelectronics
In Stock: 6 483
Unit Price: 67,82000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 6 402
Unit Price: 39,27000 Kč
Datasheet
Power Switch/Driver 1:1 N-Channel 3.5A 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VNS3NV04DP-E

DigiKey Part Number
497-19768-ND
Manufacturer
Manufacturer Product Number
VNS3NV04DP-E
Description
IC PWR DRIVER N-CHANNEL 1:1 8SO
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 3.5A 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
VNS3NV04DP-E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
36V (Max)
Mfr
Voltage - Supply (Vcc/Vdd)
Not Required
Series
Current - Output (Max)
3.5A
Packaging
Tube
Rds On (Typ)
120mOhm (Max)
Part Status
Obsolete
Input Type
Non-Inverting
Switch Type
Fault Protection
Current Limiting (Fixed), Over Temperature, Over Voltage
Number of Outputs
2
Operating Temperature
-40°C ~ 150°C (TJ)
Ratio - Input:Output
1:1
Mounting Type
Surface Mount
Output Configuration
Low Side
Supplier Device Package
8-SOIC
Output Type
N-Channel
Package / Case
Interface
On/Off
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VNS3NV04DPTR-ESTMicroelectronics6 483497-13078-1-ND67,82000 KčParametric Equivalent
BTS3410GXUMA1Infineon Technologies6 402BTS3410GXUMA1CT-ND39,27000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types