
VNLD5160TR-E | |
|---|---|
DigiKey Part Number | 497-17925-2-ND - Tape & Reel (TR) 497-17925-1-ND - Cut Tape (CT) 497-17925-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VNLD5160TR-E |
Description | IC PWR DRIVER N-CHANNEL 1:1 8SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3.5A 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | VNLD5160TR-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 41V (Max) | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 5.5V | |
Current - Output (Max) | 3.5A | |
Rds On (Typ) | 160mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,78000 Kč | 24,78 Kč |
| 10 | 17,99500 Kč | 179,95 Kč |
| 25 | 16,27760 Kč | 406,94 Kč |
| 100 | 14,38990 Kč | 1 438,99 Kč |
| 250 | 13,48828 Kč | 3 372,07 Kč |
| 500 | 12,94484 Kč | 6 472,42 Kč |
| 1 000 | 12,49759 Kč | 12 497,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,02547 Kč | 30 063,67 Kč |
| 5 000 | 11,74091 Kč | 58 704,55 Kč |
| 7 500 | 11,59837 Kč | 86 987,77 Kč |
| 12 500 | 11,44055 Kč | 143 006,88 Kč |
| 17 500 | 11,34823 Kč | 198 594,02 Kč |
| Unit Price without VAT: | 24,78000 Kč |
|---|---|
| Unit Price with VAT: | 29,98380 Kč |


