Power Switch/Driver 1:1 N-Channel 700mA PowerSSO-24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VNI4140K

DigiKey Part Number
497-19749-ND
Manufacturer
Manufacturer Product Number
VNI4140K
Description
IC PWR DRVR N-CHAN 1:1 PWRSSO24
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 700mA PowerSSO-24
Datasheet
 Datasheet
EDA/CAD Models
VNI4140K Models
Product Attributes
Filter Similar Products
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
700mA
Series
Rds On (Typ)
80mOhm (Max)
Packaging
Tube
Input Type
Non-Inverting
Part Status
Active
Features
Status Flag
Switch Type
Fault Protection
Current Limiting (Fixed), Over Temperature
Number of Outputs
4
Operating Temperature
-40°C ~ 125°C (TJ)
Ratio - Input:Output
1:1
Mounting Type
Surface Mount
Output Configuration
High Side
Supplier Device Package
PowerSSO-24
Output Type
N-Channel
Package / Case
Interface
On/Off
Base Product Number
Voltage - Load
10.5V ~ 36V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 803
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1104,78000 Kč104,78 Kč
1079,79200 Kč797,92 Kč
4969,85041 Kč3 422,67 Kč
14765,15810 Kč9 578,24 Kč
29462,86187 Kč18 481,39 Kč
53961,18911 Kč32 980,93 Kč
1 02959,69248 Kč61 423,56 Kč
2 54858,00310 Kč147 791,90 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:104,78000 Kč
Unit Price with VAT:126,78380 Kč