Power Switch/Driver 1:1 N-Channel 1A PowerSSO-24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VNI4140K-32

DigiKey Part Number
497-16448-ND
Manufacturer
Manufacturer Product Number
VNI4140K-32
Description
IC PWR DRVR N-CHAN 1:1 PWRSSO24
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 1A PowerSSO-24
Datasheet
 Datasheet
EDA/CAD Models
VNI4140K-32 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Switch Type
Number of Outputs
4
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
10.5V ~ 36V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
1A
Rds On (Typ)
80mOhm (Max)
Input Type
Non-Inverting
Features
Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
PowerSSO-24
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 744
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1112,34000 Kč112,34 Kč
1085,75600 Kč857,56 Kč
4975,22857 Kč3 686,20 Kč
14770,25905 Kč10 328,08 Kč
29467,82711 Kč19 941,17 Kč
53966,05449 Kč35 603,37 Kč
1 02964,46937 Kč66 338,98 Kč
2 54862,67928 Kč159 706,81 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:112,34000 Kč
Unit Price with VAT:135,93140 Kč