
VNH9013YTR | |
|---|---|
DigiKey Part Number | 497-18896-2-ND - Tape & Reel (TR) 497-18896-1-ND - Cut Tape (CT) 497-18896-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VNH9013YTR |
Description | MOSFET 4N-CH 40A 36PWRSSO |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 80V 40A (Tc) Surface Mount PowerSSO-36 TP |
Datasheet | Datasheet |
EDA/CAD Models | VNH9013YTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 4 N-Channel (Half Bridge) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 80V | |
Current - Continuous Drain (Id) @ 25°C | 40A (Tc) | |
Rds On (Max) @ Id, Vgs | 7.8mOhm @ 6A, 10V, 6mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 40nC @ 10V, 45nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1750pF @ 25V, 2600pF @ 25V | |
Power - Max | - | |
Operating Temperature | 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 36-PowerBFSOP (0.295", 7.50mm Width) | |
Supplier Device Package | PowerSSO-36 TP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,48000 Kč | 77,48 Kč |
| 10 | 58,35300 Kč | 583,53 Kč |
| 25 | 53,57000 Kč | 1 339,25 Kč |
| 100 | 48,31010 Kč | 4 831,01 Kč |
| 250 | 45,80168 Kč | 11 450,42 Kč |
| 500 | 45,36954 Kč | 22 684,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 43,04548 Kč | 43 045,48 Kč |
| 2 000 | 42,02120 Kč | 84 042,40 Kč |
| 3 000 | 41,50850 Kč | 124 525,50 Kč |
| 5 000 | 40,94035 Kč | 204 701,75 Kč |
| Unit Price without VAT: | 77,48000 Kč |
|---|---|
| Unit Price with VAT: | 93,75080 Kč |





