
VNH5180ATR-E | |
|---|---|
DigiKey Part Number | 497-13075-2-ND - Tape & Reel (TR) 497-13075-1-ND - Cut Tape (CT) 497-13075-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VNH5180ATR-E |
Description | IC MTR DRVR 5.5V-18V 36POWERSSO |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET Parallel, PWM PowerSSO-36 TP |
Datasheet | Datasheet |
EDA/CAD Models | VNH5180ATR-E Models |
Category | Current - Output 8A |
Manufacturer STMicroelectronics | Voltage - Supply 5.5V ~ 18V |
Series | Voltage - Load 5.5V ~ 18V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Motor Type - AC, DC Brushed DC | Mounting Type Surface Mount |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 36-PowerBFSOP (0.295", 7.50mm Width) |
Output Configuration Half Bridge (2) | Supplier Device Package PowerSSO-36 TP |
Interface Parallel, PWM | Base Product Number |
Technology Power MOSFET |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,62000 Kč | 84,62 Kč |
| 10 | 63,85500 Kč | 638,55 Kč |
| 25 | 58,68520 Kč | 1 467,13 Kč |
| 100 | 53,00320 Kč | 5 300,32 Kč |
| 250 | 50,29272 Kč | 12 573,18 Kč |
| 500 | 49,99918 Kč | 24 999,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 47,31395 Kč | 47 313,95 Kč |
| 2 000 | 46,20736 Kč | 92 414,72 Kč |
| 3 000 | 45,65315 Kč | 136 959,45 Kč |
| Unit Price without VAT: | 84,62000 Kč |
|---|---|
| Unit Price with VAT: | 102,39020 Kč |



