Motor Driver Power MOSFET Parallel, PWM PowerSSO-36 TP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VNH5180ATR-E

DigiKey Part Number
497-13075-2-ND - Tape & Reel (TR)
497-13075-1-ND - Cut Tape (CT)
497-13075-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VNH5180ATR-E
Description
IC MTR DRVR 5.5V-18V 36POWERSSO
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Motor Driver Power MOSFET Parallel, PWM PowerSSO-36 TP
Datasheet
 Datasheet
EDA/CAD Models
VNH5180ATR-E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
-
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
Parallel, PWM
Technology
Power MOSFET
Step Resolution
-
Applications
-
Current - Output
8A
Voltage - Supply
5.5V ~ 18V
Voltage - Load
5.5V ~ 18V
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
36-PowerBFSOP (0.295", 7.50mm Width)
Supplier Device Package
PowerSSO-36 TP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 351
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
182,10000 Kč82,10 Kč
1062,00700 Kč620,07 Kč
2556,98000 Kč1 424,50 Kč
10051,45980 Kč5 145,98 Kč
25048,82792 Kč12 206,98 Kč
50047,24172 Kč23 620,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00045,93585 Kč45 935,85 Kč
2 00044,86139 Kč89 722,78 Kč
3 00044,32342 Kč132 970,26 Kč
Manufacturers Standard Package
Unit Price without VAT:82,10000 Kč
Unit Price with VAT:99,34100 Kč