
VNH3SP30TR-E | |
|---|---|
DigiKey Part Number | 497-VNH3SP30TR-ETR-ND - Tape & Reel (TR) 497-VNH3SP30TR-ECT-ND - Cut Tape (CT) 497-VNH3SP30TR-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VNH3SP30TR-E |
Description | IC MTR DRV 5.5-36V MULTIPWRSO-30 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET Parallel, PWM MultiPowerSO-30 |
Datasheet | Datasheet |
EDA/CAD Models | VNH3SP30TR-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | Parallel, PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | - | |
Current - Output | 30A | |
Voltage - Supply | 5.5V ~ 36V | |
Voltage - Load | 5.5V ~ 36V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 30-MPSO, MultiPowerSO | |
Supplier Device Package | MultiPowerSO-30 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,85000 Kč | 171,85 Kč |
| 10 | 133,22900 Kč | 1 332,29 Kč |
| 25 | 123,58320 Kč | 3 089,58 Kč |
| 100 | 112,99100 Kč | 11 299,10 Kč |
| 250 | 107,93904 Kč | 26 984,76 Kč |
| 500 | 104,89380 Kč | 52 446,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 102,38792 Kč | 102 387,92 Kč |
| 2 000 | 100,32615 Kč | 200 652,30 Kč |
| Unit Price without VAT: | 171,85000 Kč |
|---|---|
| Unit Price with VAT: | 207,93850 Kč |








