
VND7NV04TR-E | |
|---|---|
DigiKey Part Number | 497-11707-2-ND - Tape & Reel (TR) 497-11707-1-ND - Cut Tape (CT) 497-11707-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VND7NV04TR-E |
Description | IC PWR DRIVER N-CHANNEL 1:1 DPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 6A DPAK |
Datasheet | Datasheet |
Category | Voltage - Load 36V (Max) |
Mfr | Voltage - Supply (Vcc/Vdd) Not Required |
Series | Current - Output (Max) 6A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 60mOhm (Max) |
Part Status Active | Input Type Non-Inverting |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature, Over Voltage |
Number of Outputs 1 | Operating Temperature -40°C ~ 150°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration Low Side | Supplier Device Package DPAK |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,05000 Kč | 60,05 Kč |
| 10 | 38,76200 Kč | 387,62 Kč |
| 100 | 26,61710 Kč | 2 661,71 Kč |
| 500 | 21,41712 Kč | 10 708,56 Kč |
| 1 000 | 20,11461 Kč | 20 114,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 17,93826 Kč | 44 845,65 Kč |
| 5 000 | 16,82167 Kč | 84 108,35 Kč |
| 7 500 | 16,43357 Kč | 123 251,77 Kč |
| Unit Price without VAT: | 60,05000 Kč |
|---|---|
| Unit Price with VAT: | 72,66050 Kč |

