
VND7050AJTR | |
|---|---|
DigiKey Part Number | 497-15858-2-ND - Tape & Reel (TR) 497-15858-1-ND - Cut Tape (CT) 497-15858-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VND7050AJTR |
Description | IC PWR DRVR N-CHAN 1:1 PWRSSO16 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 21A PowerSSO-16 |
Datasheet | Datasheet |
EDA/CAD Models | VND7050AJTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 4V ~ 28V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 21A | |
Rds On (Typ) | 50mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart, Status Flag | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerSSO-16 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,04000 Kč | 47,04 Kč |
| 10 | 34,81500 Kč | 348,15 Kč |
| 25 | 31,75720 Kč | 793,93 Kč |
| 100 | 28,40610 Kč | 2 840,61 Kč |
| 250 | 26,80688 Kč | 6 701,72 Kč |
| 500 | 25,84350 Kč | 12 921,75 Kč |
| 1 000 | 25,04998 Kč | 25 049,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 24,21246 Kč | 60 531,15 Kč |
| 5 000 | 23,70762 Kč | 118 538,10 Kč |
| 7 500 | 23,45496 Kč | 175 912,20 Kč |
| Unit Price without VAT: | 47,04000 Kč |
|---|---|
| Unit Price with VAT: | 56,91840 Kč |

