
VND5N07TR-E | |
|---|---|
DigiKey Part Number | 497-18381-2-ND - Tape & Reel (TR) 497-18381-1-ND - Cut Tape (CT) 497-18381-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VND5N07TR-E |
Description | IC PWR DRIVER N-CHANNEL 1:1 DPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3.5A DPAK |
Datasheet | Datasheet |
EDA/CAD Models | VND5N07TR-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 55V (Max) | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 3.5A | |
Rds On (Typ) | 200mOhm (Max) | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,94000 Kč | 61,94 Kč |
| 10 | 40,19000 Kč | 401,90 Kč |
| 100 | 27,74470 Kč | 2 774,47 Kč |
| 500 | 23,04152 Kč | 11 520,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 18,86838 Kč | 47 170,95 Kč |
| 5 000 | 18,82471 Kč | 94 123,55 Kč |
| Unit Price without VAT: | 61,94000 Kč |
|---|---|
| Unit Price with VAT: | 74,94740 Kč |




