PowerSSO-24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VND5E050ACKTR-E

DigiKey Part Number
VND5E050ACKTR-E-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VND5E050ACKTR-E
Description
IC PWR DRVR N-CHAN 1:1 PWRSSO24
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 19A PowerSSO-24
Datasheet
 Datasheet
EDA/CAD Models
VND5E050ACKTR-E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Switch Type
Number of Outputs
2
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
4.5V ~ 28V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
19A
Rds On (Typ)
50mOhm (Max)
Input Type
Non-Inverting
Features
Auto Restart
Fault Protection
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
PowerSSO-24
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00041,59730 Kč41 597,30 Kč
2 00040,60819 Kč81 216,38 Kč
3 00040,11289 Kč120 338,67 Kč
5 00039,56413 Kč197 820,65 Kč
Manufacturers Standard Package
Unit Price without VAT:41,59730 Kč
Unit Price with VAT:50,33273 Kč