
VND5012AKTR-E | |
---|---|
DigiKey Part Number | 497-11690-2-ND - Tape & Reel (TR) 497-11690-1-ND - Cut Tape (CT) 497-11690-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VND5012AKTR-E |
Description | IC PWR DRVR N-CHAN 1:1 PWRSSO24 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 42A PowerSSO-24 |
Datasheet | Datasheet |
EDA/CAD Models | VND5012AKTR-E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 4.5V ~ 36V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 42A | |
Rds On (Typ) | 12mOhm (Max) | |
Input Type | Non-Inverting | |
Features | Auto Restart | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerSSO-24 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 134,15000 Kč | 134,15 Kč |
10 | 103,17100 Kč | 1 031,71 Kč |
25 | 95,40160 Kč | 2 385,04 Kč |
100 | 86,86530 Kč | 8 686,53 Kč |
250 | 82,79592 Kč | 20 698,98 Kč |
500 | 80,34422 Kč | 40 172,11 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 78,32538 Kč | 78 325,38 Kč |
2 000 | 76,66451 Kč | 153 329,02 Kč |
Unit Price without VAT: | 134,15000 Kč |
---|---|
Unit Price with VAT: | 162,32150 Kč |