
VN808CMTR-E | |
|---|---|
DigiKey Part Number | 497-8285-2-ND - Tape & Reel (TR) 497-8285-1-ND - Cut Tape (CT) 497-8285-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VN808CMTR-E |
Description | IC PWR DRIVER N-CHAN 1:1 PWRSO36 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 700mA PowerSO-36, Bottom Pad |
Datasheet | Datasheet |
EDA/CAD Models | VN808CMTR-E Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 700mA |
Series | Rds On (Typ) 160mOhm (Max) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Features Auto Restart, Status Flag |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature |
Number of Outputs 8 | Operating Temperature -40°C ~ 125°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package PowerSO-36, Bottom Pad |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 10.5V ~ 45V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,61000 Kč | 168,61 Kč |
| 10 | 130,44000 Kč | 1 304,40 Kč |
| 25 | 120,89800 Kč | 3 022,45 Kč |
| 100 | 110,40750 Kč | 11 040,75 Kč |
| 250 | 107,62568 Kč | 26 906,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 101,69612 Kč | 61 017,67 Kč |
| 1 200 | 99,34014 Kč | 119 208,17 Kč |
| 1 800 | 98,16052 Kč | 176 688,94 Kč |
| Unit Price without VAT: | 168,61000 Kč |
|---|---|
| Unit Price with VAT: | 204,01810 Kč |

