Power Switch/Driver 1:1 N-Channel 1A PowerSO-36, Bottom Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VN808CMTR-32-E

DigiKey Part Number
497-8170-2-ND - Tape & Reel (TR)
497-8170-1-ND - Cut Tape (CT)
497-8170-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VN808CMTR-32-E
Description
IC PWR DRIVER N-CHAN 1:1 PWRSO36
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 1A PowerSO-36, Bottom Pad
Datasheet
 Datasheet
EDA/CAD Models
VN808CMTR-32-E Models
Product Attributes
Filter Similar Products
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
1A
Series
Rds On (Typ)
160mOhm (Max)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Type
Non-Inverting
Part Status
Active
Features
Auto Restart, Status Flag
Switch Type
Fault Protection
Current Limiting (Fixed), Over Temperature
Number of Outputs
8
Operating Temperature
-40°C ~ 125°C (TJ)
Ratio - Input:Output
1:1
Mounting Type
Surface Mount
Output Configuration
High Side
Supplier Device Package
PowerSO-36, Bottom Pad
Output Type
N-Channel
Package / Case
Interface
On/Off
Base Product Number
Voltage - Load
10.5V ~ 45V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 416
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1168,61000 Kč168,61 Kč
10130,44000 Kč1 304,40 Kč
25120,89800 Kč3 022,45 Kč
100110,40750 Kč11 040,75 Kč
250107,62568 Kč26 906,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600101,69612 Kč61 017,67 Kč
1 20099,34014 Kč119 208,17 Kč
1 80098,16052 Kč176 688,94 Kč
Manufacturers Standard Package
Unit Price without VAT:168,61000 Kč
Unit Price with VAT:204,01810 Kč