
VN751PT13TR | |
|---|---|
DigiKey Part Number | 497-6114-2-ND - Tape & Reel (TR) 497-6114-1-ND - Cut Tape (CT) 497-6114-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VN751PT13TR |
Description | IC PWR DRIVER N-CHANNEL 1:1 PPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2.5A PPAK |
Datasheet | Datasheet |
EDA/CAD Models | VN751PT13TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 5.5V ~ 36V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2.5A | |
Rds On (Typ) | 60mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PPAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,89000 Kč | 57,89 Kč |
| 10 | 43,17400 Kč | 431,74 Kč |
| 25 | 39,49000 Kč | 987,25 Kč |
| 100 | 35,45240 Kč | 3 545,24 Kč |
| 250 | 33,52592 Kč | 8 381,48 Kč |
| 500 | 32,36396 Kč | 16 181,98 Kč |
| 1 000 | 31,40807 Kč | 31 408,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 30,39890 Kč | 75 997,25 Kč |
| 5 000 | 29,79063 Kč | 148 953,15 Kč |
| Unit Price without VAT: | 57,89000 Kč |
|---|---|
| Unit Price with VAT: | 70,04690 Kč |








