
VN7050AJTR | |
|---|---|
DigiKey Part Number | 497-15854-2-ND - Tape & Reel (TR) 497-15854-1-ND - Cut Tape (CT) 497-15854-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VN7050AJTR |
Description | IC PWR DRVR N-CHAN 1:1 PWRSSO16 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 21A PowerSSO-16 |
Datasheet | Datasheet |
EDA/CAD Models | VN7050AJTR Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 21A |
Series | Rds On (Typ) 50mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Features Auto Restart, Status Flag |
Switch Type | Fault Protection Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO |
Number of Outputs 1 | Operating Temperature -40°C ~ 150°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package PowerSSO-16 |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 4V ~ 28V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,12000 Kč | 36,12 Kč |
| 10 | 26,54100 Kč | 265,41 Kč |
| 25 | 24,12240 Kč | 603,06 Kč |
| 100 | 21,46420 Kč | 2 146,42 Kč |
| 250 | 20,19504 Kč | 5 048,76 Kč |
| 500 | 19,43028 Kč | 9 715,14 Kč |
| 1 000 | 19,32761 Kč | 19 327,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 18,13580 Kč | 45 339,50 Kč |
| 5 000 | 17,73525 Kč | 88 676,25 Kč |
| 7 500 | 17,53465 Kč | 131 509,88 Kč |
| Unit Price without VAT: | 36,12000 Kč |
|---|---|
| Unit Price with VAT: | 43,70520 Kč |


