
VN7020AJTR | |
|---|---|
DigiKey Part Number | 497-15849-2-ND - Tape & Reel (TR) 497-15849-1-ND - Cut Tape (CT) 497-15849-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VN7020AJTR |
Description | IC PWR DRVR N-CHAN 1:1 PWRSSO16 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 45A PowerSSO-16 |
Datasheet | Datasheet |
EDA/CAD Models | VN7020AJTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 4V ~ 28V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 45A | |
Rds On (Typ) | 20mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart, Status Flag | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerSSO-16 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,66000 Kč | 41,66 Kč |
| 10 | 30,72400 Kč | 307,24 Kč |
| 25 | 27,97880 Kč | 699,47 Kč |
| 100 | 24,97730 Kč | 2 497,73 Kč |
| 250 | 23,54372 Kč | 5 885,93 Kč |
| 500 | 22,67928 Kč | 11 339,64 Kč |
| 1 000 | 21,96815 Kč | 21 968,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 19,12194 Kč | 47 804,85 Kč |
| Unit Price without VAT: | 41,66000 Kč |
|---|---|
| Unit Price with VAT: | 50,40860 Kč |



