PowerSS0-16
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VN7016AJTR

DigiKey Part Number
497-15852-2-ND - Tape & Reel (TR)
497-15852-1-ND - Cut Tape (CT)
497-15852-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VN7016AJTR
Description
IC PWR DRVR N-CHAN 1:1 PWRSSO16
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 55A PowerSSO-16
Datasheet
 Datasheet
EDA/CAD Models
VN7016AJTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
4V ~ 28V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
55A
Rds On (Typ)
16mOhm
Input Type
Non-Inverting
Features
Auto Restart, Status Flag
Fault Protection
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
PowerSSO-16
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
141,89000 Kč41,89 Kč
1030,92200 Kč309,22 Kč
2528,17320 Kč704,33 Kč
10025,14210 Kč2 514,21 Kč
25023,69892 Kč5 924,73 Kč
50022,82872 Kč11 414,36 Kč
1 00022,11239 Kč22 112,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50021,35607 Kč53 390,17 Kč
5 00020,90033 Kč104 501,65 Kč
7 50020,67217 Kč155 041,28 Kč
Manufacturers Standard Package
Unit Price without VAT:41,89000 Kč
Unit Price with VAT:50,68690 Kč