
VN7007ALHTR | |
|---|---|
DigiKey Part Number | 497-16868-2-ND - Tape & Reel (TR) 497-16868-1-ND - Cut Tape (CT) 497-16868-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VN7007ALHTR |
Description | IC PWR SWITCH N-CHAN 1:1 OCTAPAK |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 100A OctaPAK 7+1 |
Datasheet | Datasheet |
EDA/CAD Models | VN7007ALHTR Models |
Category | Current - Output (Max) 100A |
Mfr | Rds On (Typ) 7mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Features Auto Restart |
Switch Type | Fault Protection Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO |
Number of Outputs 1 | Operating Temperature -40°C ~ 150°C (TJ) |
Ratio - Input:Output 1:1 | Grade Automotive |
Output Configuration High Side | Qualification AEC-Q100 |
Output Type N-Channel | Mounting Type Surface Mount |
Interface On/Off | Supplier Device Package OctaPAK 7+1 |
Voltage - Load 4V ~ 28V | Package / Case |
Voltage - Supply (Vcc/Vdd) Not Required | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,81000 Kč | 71,81 Kč |
| 10 | 53,98600 Kč | 539,86 Kč |
| 25 | 49,51320 Kč | 1 237,83 Kč |
| 100 | 44,59770 Kč | 4 459,77 Kč |
| 250 | 42,25132 Kč | 10 562,83 Kč |
| 500 | 41,72008 Kč | 20 860,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 38,44516 Kč | 96 112,90 Kč |
| 5 000 | 37,70455 Kč | 188 522,75 Kč |
| Unit Price without VAT: | 71,81000 Kč |
|---|---|
| Unit Price with VAT: | 86,89010 Kč |



