Power Switch/Driver 1:1 N-Channel 80A OctaPAK 7+1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VN7004CHTR

DigiKey Part Number
497-16865-2-ND - Tape & Reel (TR)
497-16865-1-ND - Cut Tape (CT)
497-16865-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VN7004CHTR
Description
IC PWR SWITCH N-CHAN 1:1 OCTAPAK
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 80A OctaPAK 7+1
Datasheet
 Datasheet
EDA/CAD Models
VN7004CHTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
80A
Mfr
Rds On (Typ)
4mOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Type
Non-Inverting
Part Status
Active
Fault Protection
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO
Switch Type
Operating Temperature
-40°C ~ 150°C (TJ)
Number of Outputs
1
Grade
Automotive
Ratio - Input:Output
1:1
Qualification
AEC-Q100
Output Configuration
High Side
Mounting Type
Surface Mount
Output Type
N-Channel
Supplier Device Package
OctaPAK 7+1
Interface
On/Off
Package / Case
Voltage - Load
4V ~ 28V
Base Product Number
Voltage - Supply (Vcc/Vdd)
Not Required
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
176,43000 Kč76,43 Kč
1057,47200 Kč574,72 Kč
2552,74680 Kč1 318,67 Kč
10047,55630 Kč4 755,63 Kč
25045,08020 Kč11 270,05 Kč
50044,62746 Kč22 313,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50041,06377 Kč102 659,42 Kč
5 00040,28261 Kč201 413,05 Kč
Manufacturers Standard Package
Unit Price without VAT:76,43000 Kč
Unit Price with VAT:92,48030 Kč