Current Sense Regulator High-Side PowerSSO-36
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VN7000AYTR

DigiKey Part Number
497-VN7000AYTR-ND - Tape & Reel (TR)
497-VN7000AYCT-ND - Cut Tape (CT)
497-VN7000AYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VN7000AYTR
Description
IC CURRENT SENSE 36PWRSSO
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Current Sense Regulator High-Side PowerSSO-36
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
4V ~ 28V
Manufacturer
STMicroelectronics
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
36-PowerFSOP (0.295", 7.50mm Width)
Part Status
Active
Supplier Device Package
PowerSSO-36
Function
Current Sense
Base Product Number
Sensing Method
High-Side
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 983
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1148,67000 Kč148,67 Kč
10114,54400 Kč1 145,44 Kč
25106,01480 Kč2 650,37 Kč
10096,62650 Kč9 662,65 Kč
25093,65948 Kč23 414,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00087,23640 Kč87 236,40 Kč
2 00085,40968 Kč170 819,36 Kč
Manufacturers Standard Package
Unit Price without VAT:148,67000 Kč
Unit Price with VAT:179,89070 Kč