TO-252-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-252-7
TO-252-7

VN5E010MHTR-E

DigiKey Part Number
497-11471-2-ND - Tape & Reel (TR)
497-11471-1-ND - Cut Tape (CT)
497-11471-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VN5E010MHTR-E
Description
IC PWR SWITCH N-CHAN 1:1 6HPAK
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 60A HPAK
Datasheet
 Datasheet
EDA/CAD Models
VN5E010MHTR-E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
4.5V ~ 28V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
60A
Rds On (Typ)
10mOhm
Input Type
Non-Inverting
Features
Auto Restart
Fault Protection
Current Limiting (Fixed), Over Temperature, Over Voltage
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
HPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 985
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
174,07000 Kč74,07 Kč
1055,78100 Kč557,81 Kč
2551,20760 Kč1 280,19 Kč
10046,17680 Kč4 617,68 Kč
25043,77584 Kč10 943,96 Kč
50042,32940 Kč21 164,70 Kč
1 00041,13866 Kč41 138,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50039,88161 Kč99 704,03 Kč
5 00039,12427 Kč195 621,35 Kč
Manufacturers Standard Package
Unit Price without VAT:74,07000 Kč
Unit Price with VAT:89,62470 Kč