
VN5E006ASPTR-E | |
|---|---|
DigiKey Part Number | 497-19722-2-ND - Tape & Reel (TR) 497-19722-1-ND - Cut Tape (CT) 497-19722-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VN5E006ASPTR-E |
Description | IC PWR DRIVER N-CHAN 1:1 PWRSO10 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 63.5A 10-PowerSO |
Datasheet | Datasheet |
EDA/CAD Models | VN5E006ASPTR-E Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 63.5A |
Series | Rds On (Typ) 4.5mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Features Auto Restart |
Switch Type | Fault Protection Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage |
Number of Outputs 1 | Operating Temperature -40°C ~ 150°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 10-PowerSO |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 4.5V ~ 28V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,11000 Kč | 100,11 Kč |
| 10 | 76,10200 Kč | 761,02 Kč |
| 25 | 70,09960 Kč | 1 752,49 Kč |
| 100 | 63,49670 Kč | 6 349,67 Kč |
| 250 | 60,42588 Kč | 15 106,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 58,00888 Kč | 34 805,33 Kč |
| 1 200 | 56,52466 Kč | 67 829,59 Kč |
| 1 800 | 55,78139 Kč | 100 406,50 Kč |
| 3 000 | 54,95793 Kč | 164 873,79 Kč |
| Unit Price without VAT: | 100,11000 Kč |
|---|---|
| Unit Price with VAT: | 121,13310 Kč |



