
VL53L7CXV9GC/1 | |
|---|---|
DigiKey Part Number | 497-VL53L7CXV9GC/1-ND |
Manufacturer | |
Manufacturer Product Number | VL53L7CXV9GC/1 |
Description | TOF-MULTIZONE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 137.8" (350cm) I2C Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 137.8" (350cm) | |
Output Type | I2C | |
Voltage - Supply | 1.62V ~ 1.98V, 2.5V ~ 3.3V, 3V ~ 3.6V | |
Voltage - Output Difference (Typ) @ Distance | - | |
Voltage - Output (Typ) @ Distance | - | |
Operating Temperature | -30°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 600 | 100,73665 Kč | 362 651,94 Kč |
| Unit Price without VAT: | 100,73665 Kč |
|---|---|
| Unit Price with VAT: | 121,89135 Kč |


