
VL53L4EDV9DH/1 | |
|---|---|
DigiKey Part Number | 497-VL53L4EDV9DH/1-ND |
Manufacturer | |
Manufacturer Product Number | VL53L4EDV9DH/1 |
Description | TOF SINGLE ZONE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 0 ~ 51.18" (0 ~ 130cm) I2C Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 0 ~ 51.18" (0 ~ 130cm) | |
Output Type | I2C | |
Voltage - Supply | 2.7V ~ 3.4V | |
Voltage - Output Difference (Typ) @ Distance | - | |
Voltage - Output (Typ) @ Distance | - | |
Operating Temperature | -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 50,57536 Kč | 227 589,12 Kč |
| Unit Price without VAT: | 50,57536 Kč |
|---|---|
| Unit Price with VAT: | 61,19619 Kč |




