



VL53L1CXV0FY/1 | |
|---|---|
DigiKey Part Number | 497-17764-2-ND - Tape & Reel (TR) 497-17764-1-ND - Cut Tape (CT) 497-17764-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VL53L1CXV0FY/1 |
Description | SENSOR OPTICAL 0-62CM I2C |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 157.480" (4m) I2C Output |
Datasheet | Datasheet |
EDA/CAD Models | VL53L1CXV0FY/1 Models |
Category | Sensing Distance 157.480" (4m) |
Manufacturer STMicroelectronics | Output Type I2C |
Series | Voltage - Supply 2.6V ~ 3.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 85°C |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,04000 Kč | 127,04 Kč |
| 5 | 114,31400 Kč | 571,57 Kč |
| 10 | 109,56800 Kč | 1 095,68 Kč |
| 25 | 103,88120 Kč | 2 597,03 Kč |
| 50 | 100,00080 Kč | 5 000,04 Kč |
| 100 | 96,44170 Kč | 9 644,17 Kč |
| 500 | 89,28098 Kč | 44 640,49 Kč |
| 1 000 | 86,74274 Kč | 86 742,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 600 | 82,24742 Kč | 296 090,71 Kč |
| Unit Price without VAT: | 127,04000 Kč |
|---|---|
| Unit Price with VAT: | 153,71840 Kč |












