
VD6283TX-SATEL | |
|---|---|
DigiKey Part Number | 497-VD6283TX-SATEL-ND |
Manufacturer | |
Manufacturer Product Number | VD6283TX-SATEL |
Description | VD6283 BREAKOUT BOARD 6-CHANNEL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | VD6283 - Light, Ambient Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface I2C |
Manufacturer STMicroelectronics | Voltage - Supply 1.8V ~ 5V |
Packaging Bulk | Embedded No |
Part Status Active | Contents Board(s) |
Sensor Type Light, Ambient | Utilized IC / Part VD6283 |
| Bulk: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 419,82000 Kč | 419,82 Kč |
| Unit Price without VAT: | 419,82000 Kč |
|---|---|
| Unit Price with VAT: | 507,98220 Kč |

