
VD6283TAB45/1 | |
|---|---|
DigiKey Part Number | 497-VD6283TAB45/1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VD6283TAB45/1 |
Description | SENSOR OPT 850NMAMB IR 6 UFBGA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Ambient, IR I2C 6-BGA, WLCSP |
Category | Output Type I2C |
Manufacturer STMicroelectronics | Voltage - Supply 1.65V ~ 1.95V |
Packaging Tape & Reel (TR) | Operating Temperature -30°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Ambient, IR | Package / Case 6-BGA, WLCSP |
Proximity Detection No | Supplier Device Package 6-WLCSP (1.83x1) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 28,90572 Kč | 144 528,60 Kč |
| Unit Price without VAT: | 28,90572 Kč |
|---|---|
| Unit Price with VAT: | 34,97592 Kč |

