Bipolar (BJT) Transistor Array 8 NPN Darlington 50V 500mA 2.25W Through Hole 18-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ULQ2803A

DigiKey Part Number
497-2362-5-ND
Manufacturer
Manufacturer Product Number
ULQ2803A
Description
TRANS 8NPN DARL 50V 500MA 18DIP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 8 NPN Darlington 50V 500mA 2.25W Through Hole 18-DIP
Datasheet
 Datasheet
EDA/CAD Models
ULQ2803A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
1000 @ 350mA, 2V
Manufacturer
STMicroelectronics
Power - Max
2.25W
Packaging
Tube
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Mounting Type
Through Hole
Transistor Type
8 NPN Darlington
Package / Case
18-DIP (0.300", 7.62mm)
Current - Collector (Ic) (Max)
500mA
Supplier Device Package
18-DIP
Voltage - Collector Emitter Breakdown (Max)
50V
Base Product Number
Vce Saturation (Max) @ Ib, Ic
1.6V @ 500µA, 350mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 327
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
144,42000 Kč44,42 Kč
2030,61600 Kč612,32 Kč
4028,74925 Kč1 149,97 Kč
10026,78470 Kč2 678,47 Kč
26025,20788 Kč6 554,05 Kč
50024,34796 Kč12 173,98 Kč
1 00023,87496 Kč23 874,96 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:44,42000 Kč
Unit Price with VAT:53,74820 Kč