
ULQ2802A | |
|---|---|
DigiKey Part Number | 497-ULQ2802A-ND |
Manufacturer | |
Manufacturer Product Number | ULQ2802A |
Description | TRANS 8NPN DARL 50V 500MA 18DIP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 8 NPN Darlington 50V 500mA 2.25W Through Hole 18-DIP |
Datasheet | Datasheet |
EDA/CAD Models | ULQ2802A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transistor Type | 8 NPN Darlington | |
Current - Collector (Ic) (Max) | 500mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Vce Saturation (Max) @ Ib, Ic | 1.6V @ 500µA, 350mA | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 1000 @ 350mA, 2V | |
Power - Max | 2.25W | |
Frequency - Transition | - | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | 18-DIP (0.300", 7.62mm) | |
Supplier Device Package | 18-DIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,14000 Kč | 49,14 Kč |
| 10 | 36,47400 Kč | 364,74 Kč |
| 25 | 33,29440 Kč | 832,36 Kč |
| 100 | 29,80670 Kč | 2 980,67 Kč |
| 250 | 28,14068 Kč | 7 035,17 Kč |
| 500 | 27,13740 Kč | 13 568,70 Kč |
| 1 000 | 26,31133 Kč | 26 311,33 Kč |
| 3 000 | 25,29083 Kč | 75 872,49 Kč |
| 5 000 | 24,91358 Kč | 124 567,90 Kč |
| Unit Price without VAT: | 49,14000 Kč |
|---|---|
| Unit Price with VAT: | 59,45940 Kč |




