
UC3845BD1 | |
|---|---|
DigiKey Part Number | 497-18662-ND |
Manufacturer | |
Manufacturer Product Number | UC3845BD1 |
Description | IC REG CTRLR BOOST/FLYBACK 8SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC3845BD1 Models |
Category | Frequency - Switching Up to 500kHz |
Manufacturer STMicroelectronics | Duty Cycle (Max) 48% |
Packaging Tube | Synchronous Rectifier No |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Frequency Control |
Function Step-Up, Step-Up/Step-Down | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Positive, Isolation Capable | Mounting Type Surface Mount |
Topology Boost, Flyback | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 7.6V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,74000 Kč | 32,74 Kč |
| 10 | 23,85900 Kč | 238,59 Kč |
| 25 | 21,65640 Kč | 541,41 Kč |
| 100 | 19,23090 Kč | 1 923,09 Kč |
| 300 | 17,87943 Kč | 5 363,83 Kč |
| 500 | 17,37972 Kč | 8 689,86 Kč |
| 1 000 | 16,80620 Kč | 16 806,20 Kč |
| 2 500 | 16,20089 Kč | 40 502,23 Kč |
| 5 000 | 15,83604 Kč | 79 180,20 Kč |
| Unit Price without VAT: | 32,74000 Kč |
|---|---|
| Unit Price with VAT: | 39,61540 Kč |


