
UC3844BD1013TR | |
|---|---|
DigiKey Part Number | 497-3682-2-ND - Tape & Reel (TR) 497-3682-1-ND - Cut Tape (CT) 497-3682-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UC3844BD1013TR |
Description | IC REG CTRLR BST FLYBK ISO 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC3844BD1013TR Models |
Category | Frequency - Switching Up to 500kHz |
Manufacturer STMicroelectronics | Duty Cycle (Max) 48% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier No |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Frequency Control |
Function Step-Up, Step-Up/Step-Down | Operating Temperature 0°C ~ 70°C (TJ) |
Output Configuration Positive, Isolation Capable | Mounting Type Surface Mount |
Topology Boost, Flyback | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 10V ~ 30V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UC3844AD8 | Texas Instruments | 1 872 | 296-11290-5-ND | 30,87000 Kč | Direct |
| UC3844AD8TR | Texas Instruments | 4 805 | 296-39523-1-ND | 20,37000 Kč | Direct |
| UC3844D8TR | Texas Instruments | 1 001 | 296-47907-1-ND | 23,52000 Kč | Direct |
| UC3845AD8TR | Texas Instruments | 11 005 | 296-27153-1-ND | 20,37000 Kč | Direct |
| UC3845ADM-TR | Microchip Technology | 2 890 | UC3845ADM-TRCT-ND | 157,69000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| 10 | 14,30000 Kč | 143,00 Kč |
| 25 | 12,88440 Kč | 322,11 Kč |
| 100 | 11,33260 Kč | 1 133,26 Kč |
| 250 | 10,59308 Kč | 2 648,27 Kč |
| 500 | 10,14750 Kč | 5 073,75 Kč |
| 1 000 | 9,83084 Kč | 9 830,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,39299 Kč | 23 482,47 Kč |
| 5 000 | 9,15941 Kč | 45 797,05 Kč |
| 7 500 | 9,04244 Kč | 67 818,30 Kč |
| 12 500 | 8,91284 Kč | 111 410,50 Kč |
| 17 500 | 8,83716 Kč | 154 650,30 Kč |
| Unit Price without VAT: | 19,95000 Kč |
|---|---|
| Unit Price with VAT: | 24,13950 Kč |

