
UC3844BD1 | |
|---|---|
DigiKey Part Number | 497-18661-ND |
Manufacturer | |
Manufacturer Product Number | UC3844BD1 |
Description | IC REG CTRLR BST FLYBK ISO 8-SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC3844BD1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | Boost, Flyback | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 10V ~ 30V | |
Frequency - Switching | Up to 500kHz | |
Duty Cycle (Max) | 48% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Frequency Control | |
Operating Temperature | 0°C ~ 70°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,00000 Kč | 16,00 Kč |
| 10 | 11,32500 Kč | 113,25 Kč |
| 25 | 10,18840 Kč | 254,71 Kč |
| 100 | 8,92310 Kč | 892,31 Kč |
| 300 | 8,22003 Kč | 2 466,01 Kč |
| 500 | 7,95984 Kč | 3 979,92 Kč |
| 1 000 | 7,66136 Kč | 7 661,36 Kč |
| 2 500 | 7,34628 Kč | 18 365,70 Kč |
| 5 000 | 7,15637 Kč | 35 781,85 Kč |
| Unit Price without VAT: | 16,00000 Kč |
|---|---|
| Unit Price with VAT: | 19,36000 Kč |


