Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UA741CDT

DigiKey Part Number
497-3075-2-ND - Tape & Reel (TR)
497-3075-1-ND - Cut Tape (CT)
497-3075-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UA741CDT
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UA741CDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
1.7mA
Mfr
Current - Output / Channel
25 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
10 V
Part Status
Active
Voltage - Supply Span (Max)
44 V
Amplifier Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
0.5V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
1 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
10 nA
Base Product Number
Voltage - Input Offset
1 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 933
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,61000 Kč8,61 Kč
105,96300 Kč59,63 Kč
255,30000 Kč132,50 Kč
1004,58600 Kč458,60 Kč
2504,24328 Kč1 060,82 Kč
5004,03666 Kč2 018,33 Kč
1 0003,86657 Kč3 866,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,68725 Kč9 218,12 Kč
5 0003,57911 Kč17 895,55 Kč
7 5003,52498 Kč26 437,35 Kč
12 5003,46496 Kč43 312,00 Kč
17 5003,42990 Kč60 023,25 Kč
25 0003,39617 Kč84 904,25 Kč
Manufacturers Standard Package
Unit Price without VAT:8,61000 Kč
Unit Price with VAT:10,41810 Kč