
TYN816RG | |
|---|---|
DigiKey Part Number | 497-4491-5-ND |
Manufacturer | |
Manufacturer Product Number | TYN816RG |
Description | SCR 800V 16A TO-220 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SCR 800 V 16 A Standard Recovery Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | TYN816RG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Voltage - Off State | 800 V | |
Voltage - Gate Trigger (Vgt) (Max) | 1.5 V | |
Current - Gate Trigger (Igt) (Max) | 25 mA | |
Voltage - On State (Vtm) (Max) | 1.6 V | |
Current - On State (It (AV)) (Max) | 10 A | |
Current - On State (It (RMS)) (Max) | 16 A | |
Current - Hold (Ih) (Max) | 40 mA | |
Current - Off State (Max) | 5 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 160A, 167A | |
SCR Type | Standard Recovery | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,74000 Kč | 40,74 Kč |
| 50 | 19,56600 Kč | 978,30 Kč |
| 100 | 17,50390 Kč | 1 750,39 Kč |
| 500 | 13,88136 Kč | 6 940,68 Kč |
| 1 000 | 12,71660 Kč | 12 716,60 Kč |
| 2 000 | 11,73683 Kč | 23 473,66 Kč |
| 5 000 | 10,67706 Kč | 53 385,30 Kč |
| 10 000 | 10,56724 Kč | 105 672,40 Kč |
| Unit Price without VAT: | 40,74000 Kč |
|---|---|
| Unit Price with VAT: | 49,29540 Kč |


