Similar

TYN612MRG | |
|---|---|
DigiKey Part Number | 497-4487-5-ND |
Manufacturer | |
Manufacturer Product Number | TYN612MRG |
Description | SCR 600V 12A TO-220 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SCR 600 V 12 A Standard Recovery Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | TYN612MRG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Voltage - Off State | 600 V | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Gate Trigger (Igt) (Max) | 5 mA | |
Voltage - On State (Vtm) (Max) | 1.6 V | |
Current - On State (It (AV)) (Max) | 8 A | |
Current - On State (It (RMS)) (Max) | 12 A | |
Current - Hold (Ih) (Max) | 20 mA | |
Current - Off State (Max) | 10 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 120A, 125A | |
SCR Type | Standard Recovery | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,30000 Kč | 27,30 Kč |
| 50 | 12,72480 Kč | 636,24 Kč |
| 100 | 11,30530 Kč | 1 130,53 Kč |
| 500 | 8,80908 Kč | 4 404,54 Kč |
| 1 000 | 8,00528 Kč | 8 005,28 Kč |
| 2 000 | 7,32883 Kč | 14 657,66 Kč |
| 5 000 | 6,59686 Kč | 32 984,30 Kč |
| 10 000 | 6,14462 Kč | 61 446,20 Kč |
| Unit Price without VAT: | 27,30000 Kč |
|---|---|
| Unit Price with VAT: | 33,03300 Kč |




