
TYN608RG | |
|---|---|
DigiKey Part Number | 497-TYN608RG-ND |
Manufacturer | |
Manufacturer Product Number | TYN608RG |
Description | SCR 600V 8A TO-220 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SCR 600 V 8 A Standard Recovery Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | TYN608RG Models |
Category | Current - Hold (Ih) (Max) 30 mA |
Manufacturer STMicroelectronics | Current - Off State (Max) 5 µA |
Packaging Tube | Current - Non Rep. Surge 50, 60Hz (Itsm) 95A, 100A |
Part Status Active | SCR Type Standard Recovery |
Voltage - Off State 600 V | Operating Temperature -40°C ~ 125°C |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Mounting Type Through Hole |
Current - Gate Trigger (Igt) (Max) 15 mA | Package / Case TO-220-3 |
Voltage - On State (Vtm) (Max) 1.6 V | Supplier Device Package TO-220 |
Current - On State (It (AV)) (Max) 5 A | Base Product Number |
Current - On State (It (RMS)) (Max) 8 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,93000 Kč | 48,93 Kč |
| 50 | 23,74880 Kč | 1 187,44 Kč |
| 100 | 21,29410 Kč | 2 129,41 Kč |
| 500 | 16,99074 Kč | 8 495,37 Kč |
| 1 000 | 15,60676 Kč | 15 606,76 Kč |
| 2 000 | 14,44327 Kč | 28 886,54 Kč |
| 5 000 | 13,18473 Kč | 65 923,65 Kč |
| 10 000 | 12,72479 Kč | 127 247,90 Kč |
| Unit Price without VAT: | 48,93000 Kč |
|---|---|
| Unit Price with VAT: | 59,20530 Kč |

