
TSZ901ILT | |
|---|---|
DigiKey Part Number | 497-TSZ901ILTTR-ND - Tape & Reel (TR) 497-TSZ901ILTCT-ND - Cut Tape (CT) 497-TSZ901ILTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSZ901ILT |
Description | VERY HIGH ACCURACY (5 V) HIGH BA |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Chopper (Zero-Drift) Amplifier 1 Circuit Single Ended, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
Category | Voltage - Input Offset 1 µV |
Mfr | Current - Supply 2mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50 mA |
Part Status Active | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Single Ended, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 6V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 10 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 200 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,54000 Kč | 36,54 Kč |
| 10 | 26,81400 Kč | 268,14 Kč |
| 25 | 24,36600 Kč | 609,15 Kč |
| 100 | 21,68460 Kč | 2 168,46 Kč |
| 250 | 20,40416 Kč | 5 101,04 Kč |
| 500 | 19,63272 Kč | 9 816,36 Kč |
| 1 000 | 19,53633 Kč | 19 536,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 18,21290 Kč | 54 638,70 Kč |
| 6 000 | 17,82895 Kč | 106 973,70 Kč |
| 9 000 | 17,63676 Kč | 158 730,84 Kč |
| Unit Price without VAT: | 36,54000 Kč |
|---|---|
| Unit Price with VAT: | 44,21340 Kč |

