
TSZ182IST | |
|---|---|
DigiKey Part Number | 497-17050-2-ND - Tape & Reel (TR) 497-17050-1-ND - Cut Tape (CT) 497-17050-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSZ182IST |
Description | IC OPAMP ZER-DRIFT 2CIRC 8MINISO |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-MiniSO |
Datasheet | Datasheet |
EDA/CAD Models | TSZ182IST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 4.7V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 30 pA | |
Voltage - Input Offset | 25 µV | |
Current - Supply | 700µA (x2 Channels) | |
Current - Output / Channel | 29 mA | |
Voltage - Supply Span (Min) | 2.2 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MiniSO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,98000 Kč | 28,98 Kč |
| 10 | 21,06100 Kč | 210,61 Kč |
| 25 | 19,08280 Kč | 477,07 Kč |
| 100 | 16,90970 Kč | 1 690,97 Kč |
| 250 | 15,87196 Kč | 3 967,99 Kč |
| 500 | 15,24664 Kč | 7 623,32 Kč |
| 1 000 | 15,02260 Kč | 15 022,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 13,95900 Kč | 55 836,00 Kč |
| 8 000 | 13,67201 Kč | 109 376,08 Kč |
| 12 000 | 13,52815 Kč | 162 337,80 Kč |
| Unit Price without VAT: | 28,98000 Kč |
|---|---|
| Unit Price with VAT: | 35,06580 Kč |

