
TSZ182HYDT | |
|---|---|
DigiKey Part Number | 497-TSZ182HYDTTR-ND - Tape & Reel (TR) 497-TSZ182HYDTCT-ND - Cut Tape (CT) 497-TSZ182HYDTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSZ182HYDT |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TSZ182HYDT Models |
Category | Current - Supply 800µA (x2 Channels) |
Mfr | Current - Output / Channel 29 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.2 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 150°C (TA) |
Number of Circuits 2 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 4.7V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 3 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 30 pA | Supplier Device Package 8-SOIC |
Voltage - Input Offset 25 µV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,76000 Kč | 70,76 Kč |
| 10 | 53,18800 Kč | 531,88 Kč |
| 25 | 48,76560 Kč | 1 219,14 Kč |
| 100 | 43,90680 Kč | 4 390,68 Kč |
| 250 | 41,59116 Kč | 10 397,79 Kč |
| 500 | 41,04228 Kč | 20 521,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 37,83386 Kč | 94 584,65 Kč |
| 5 000 | 37,10317 Kč | 185 515,85 Kč |
| Unit Price without VAT: | 70,76000 Kč |
|---|---|
| Unit Price with VAT: | 85,61960 Kč |

